The AVX CWR29FH157MAXC is a 150uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features low ESR and high reliability. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125 degrees Celsius.
AVX CWR29FH157MAXC technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.065Ohm |
| Leakage Current | 15uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FH157MAXC to view detailed technical specifications.
No datasheet is available for this part.