The AVX CWR29FH335JDAB is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 10VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 6. The capacitor exhibits a leakage current of 1 and is constructed with a flat construction type. It has a high reliability feature and a failure rate of D. The capacitor is designed for surface mount applications and has a mounting style of inward L. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX CWR29FH335JDAB technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FH335JDAB to view detailed technical specifications.
No datasheet is available for this part.