The AVX CWR29HH105JCAC is a 1uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It features low ESR and high reliability, making it suitable for a variety of applications. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is designed for surface mount applications.
AVX CWR29HH105JCAC technical specifications.
| Capacitance | 1uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 7.5Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HH105JCAC to view detailed technical specifications.
No datasheet is available for this part.