The CWR29HK335JTDZ\TR13 is a 3.3uF surface mount tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It features a low ESR of 1.7 and a leakage current of 1. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has an inward L termination style. The CWR29HK335JTDZ\TR13 is designed for high reliability applications.
AVX CWR29HK335JTDZ\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HK335JTDZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.