The AVX CWR29JC106JCFA is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 10 microfarads and a DC rated voltage of 20 volts. The capacitor is a surface mount device with a width of 3.43mm and a length of 5.59mm. It has a height of 1.78mm and is designed for use in a variety of applications. The capacitor is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
AVX CWR29JC106JCFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 5.59 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR29JC106JCFA to view detailed technical specifications.
No datasheet is available for this part.