The AVX CWR29JK225JBBC\TR13 is a 2.2uF surface mount tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a low ESR of 3.6 and a leakage current of 1. The capacitor has a high reliability and a B failure rate. It is constructed with a flat design and has an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius, making it suitable for a variety of applications.
AVX CWR29JK225JBBC\TR13 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 3.6Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JK225JBBC\TR13 to view detailed technical specifications.
No datasheet is available for this part.