The AVX CWR29JK335MTDA\TR is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 20% and an ESR of 2. The capacitor has a high reliability feature and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX CWR29JK335MTDA\TR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JK335MTDA\TR to view detailed technical specifications.
No datasheet is available for this part.