The AVX CWR29KH105JBBB\W is a 1uF surface mount tantalum capacitor with a 25VDC voltage rating and 5% tolerance. It features a low ESR of 4 and a leakage current of 1. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has an inward L termination style. The AVX CWR29KH105JBBB\W is designed for high reliability applications and has a B failure rate.
AVX CWR29KH105JBBB\W technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29KH105JBBB\W to view detailed technical specifications.
No datasheet is available for this part.