The AVX CWR29KH225JCEB\W is a 2.2uF surface mount tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 5%. It has a low ESR of 1 and a leakage current of 1. The capacitor is constructed with a flat design and features a high reliability special feature. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX CWR29KH225JCEB\W technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29KH225JCEB\W to view detailed technical specifications.
No datasheet is available for this part.