AVX CX1255GB03686H0PESZ1 technical specifications.
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX CX1255GB03686H0PESZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.