AVX CX2520SB20000D0GEJZ1 technical specifications.
| Package/Case | CSMD |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 20MHz |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX CX2520SB20000D0GEJZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
