This 27.12MHz crystal oscillator features a frequency stability of 15ppm and a load capacitance of 8pF. It is available in a CSMD package and is suitable for surface mount applications. The oscillator operates within a temperature range of -30°C to 85°C and is RoHS compliant.
AVX CX2520SB27120D0FLJZ1 technical specifications.
| Package/Case | CSMD |
| Frequency | 27.12MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for AVX CX2520SB27120D0FLJZ1 to view detailed technical specifications.
No datasheet is available for this part.