AVX CX49GFNB04915H0PESZ1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 4.9152MHz |
| Length | 10.8mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX CX49GFNB04915H0PESZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.