AVX CX49GFNB10000H0PESZ1 technical specifications.
| Height | 4mm |
| Length | 12.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for AVX CX49GFNB10000H0PESZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.