AVX CX5032GB14318H0HEQZ1 technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 14.31818MHz |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX CX5032GB14318H0HEQZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.