AVX CY06C121F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.92 |
| Length | 7.62 |
| Manufacturer Series | CY06 |
| Capacitance | 0.00012 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CY06 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CY06C121F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.