AVX CY20C122G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.72 |
| Length | 18.64 |
| Manufacturer Series | CY20 |
| Capacitance | 0.0012 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CY20 |
| Height | 3.58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CY20C122G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.