AVX CY30C103F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 19.05 |
| Length | 19.46 |
| Capacitance | 0.01 |
| Capacitor Type | GLASS CAPACITOR |
| Series | CY30 |
| Height | 3.58 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CY30C103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.