AVX CY313A330J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CY31 |
| Capacitance | 0.000033 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CY313A330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.