AVX DC265C102MA5306 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | DC26 |
| Capacitance | 1000 |
| Height | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX DC265C102MA5306 to view detailed technical specifications.
No datasheet is available for this part.