AVX DFFHV35FT4727 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 175 |
| Length | 340 |
| Capacitance | 4720 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2250 |
| Height | 530 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX DFFHV35FT4727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.