AVX DNCFM1K4D1627 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 166 |
| Length | 166 |
| Manufacturer Series | DNCFM |
| Capacitance | 1620 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1400 |
| Series | DNCFM |
| Height | 210 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX DNCFM1K4D1627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.