AVX ET06E300F technical specifications.
| Capacitance | 30pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | 10ppm/C |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX ET06E300F to view detailed technical specifications.
No datasheet is available for this part.