This 5.6pF ceramic capacitor has a voltage rating of 50VDC and a tolerance of 5%. It is designed for through hole mounting and has a molded case style. The capacitor operates within a temperature range of -75°C to 200°C and has a dielectric constant of 10ppm/C.
AVX ET06E5R6J technical specifications.
| Capacitance | 5.6pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | 10ppm/C |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX ET06E5R6J to view detailed technical specifications.
No datasheet is available for this part.