AVX ET06E9R1K technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -75 |
| Width | 5.08 |
| Length | 7.62 |
| Capacitance | 0.0000091 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.92 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX ET06E9R1K to view detailed technical specifications.
No datasheet is available for this part.