AVX F-51477GNFJ-SFW-AB technical specifications.
| Backlight Type | CCFL |
| Display Type | LCD |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-51477GNFJ-SFW-AB to view detailed technical specifications.
No datasheet is available for this part.