Fast-acting SMD chip fuse, 1A current rating, 32V voltage rating. Features a 0603 package size with solder pad termination for surface mount applications. Designed for general circuit protection with a high breaking capacity. Supplied on tape and reel for automated assembly.
AVX F0603E1R00FSTR technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F0603E1R00FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.