Surface mount fast-acting electric fuse, rated for 0.05A, 32VAC, and 32VDC. Features a compact 0603 package size and operates across a wide temperature range from -55°C to 125°C. This RoHS compliant component offers reliable circuit protection.
AVX F0603G0R05FNTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F0603G0R05FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.