Fast-acting SMD fuse, 0.075A rated current, with a maximum voltage rating of 32V. Features a 0603 package size and solder pad termination for surface mount applications. Operates reliably across a wide temperature range from -55°C to 125°C. Supplied in tape and reel packaging for automated assembly.
AVX F0603G0R07FNTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F0603G0R07FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.