Fast-acting surface-mount chip fuse designed for general circuit protection. Features a 0.2A current rating and a 32V voltage rating. Operates reliably across a wide temperature range from -55°C to 125°C. Packaged in a compact 0603 size with solder pad termination, supplied on tape and reel.
AVX F0603G0R20FNTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F0603G0R20FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.