AVX F1206A0R37FWTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX F1206A0R37FWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.