This polarized tantalum capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 0.85mm in width, 1.6mm in length, and 0.8mm in height.
AVX F380J106MMAAH2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F380J106MMAAH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.