The AVX F380J336MSA is a polarized tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 1.25mm in width, 2mm in length, and 0.8mm in height. It is a ceramic capacitor with a general category classification.
AVX F380J336MSA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F380J336MSA to view detailed technical specifications.
No datasheet is available for this part.