Polarized tantalum capacitor with solid polymer dielectric, offering 47µF capacitance and a 6.3V DC rated voltage. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 105°C. This surface mount component, designed for 0603 chip applications, has two terminals and measures 1.6mm in length, 0.85mm in width, and 1mm in height.
AVX F380J476MMAAXEH3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F380J476MMAAXEH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.