Polarized tantalum capacitor with solid polymer dielectric. Features a capacitance of 47 µF and a DC rated voltage of 6.3V. Operates across a temperature range of -55°C to 105°C. This component has 2 terminals and dimensions of 1.25mm width, 2mm length, and 0.8mm height.
AVX F380J476MSAAH1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F380J476MSAAH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.