Polarized tantalum capacitor with solid polymer construction, offering 68µF capacitance and a DC rated voltage of 6.3V. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 105°C. This general-purpose ceramic capacitor has two terminals and a compact 0805 package size, measuring 1.25mm in width and 2mm in length.
AVX F380J686MSALZT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F380J686MSALZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.