Polarized tantalum capacitor with solid polymer construction, offering 2.2µF capacitance and a DC rated voltage of 10V. Features a ±20% tolerance and operates across a temperature range of -55°C to 105°C. This component has 2 terminals and measures 1.6mm in length, 0.85mm in width, and 0.8mm in height.
AVX F381A225MMA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F381A225MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.