This 33uF surface mount tantalum capacitor has a rated voltage of 10VDC and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3528-21 package with an inward L termination style.
AVX F911A336MBAAJ6 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.7Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F911A336MBAAJ6 to view detailed technical specifications.
No datasheet is available for this part.