The AVX F920G476MAA is a solid tantalum capacitor with a capacitance of 47uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is polarized and has a DC rated voltage of 4 volts. It measures 1.6mm in width, 3.2mm in length, and 1.1mm in height.
AVX F920G476MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F920G476MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.