The F921A226MAA is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22uF and a DC rated voltage of 10V. The capacitor is a surface mount component with a width of 1.6mm and a length of 3.2mm, and a height of 1.1mm. It is a solid tantalum capacitor with a number of terminals of 2.
AVX F921A226MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F921A226MAA to view detailed technical specifications.
No datasheet is available for this part.