The F921A226MBA is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and has a height of 1.1mm. The capacitor is packaged in a 3428-12 type package and is designed for use in various electronic applications.
AVX F921A226MBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.4 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F921A226MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.