This 2.2uF tantalum capacitor is rated for 16V and operates within a temperature range of -55°C to 125°C. It features a surface mount package with dimensions of 1.25mm width, 2mm length, and 1.1mm height. The capacitor is polarized and has a capacitance of 2.2uF.
AVX F921C225MPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F921C225MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.