This 100uF tantalum capacitor has a 4VDC voltage rating and 10% tolerance. It features a standard ESR of 0.9 and a leakage current of 4. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a surface mount package with an inward L termination style.
AVX F930G107KBAAJ6 technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F930G107KBAAJ6 to view detailed technical specifications.
No datasheet is available for this part.