The AVX F930G107MAA is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 4V. It operates within a temperature range of -55C to 125C and is available in a 3216-18 package type. The capacitor is designed for use in a variety of applications, including those requiring solid tantalum construction.
AVX F930G107MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930G107MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.