This 100uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm. The capacitor is rated for a minimum operating temperature of -55 degrees Celsius and has a DC rated voltage of 4 volts.
AVX F930G107MAAAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930G107MAAAJ6 to view detailed technical specifications.
No datasheet is available for this part.