The AVX F930G336KAAAJ6 is a 33uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It has an ESR of 2.5 and a leakage current of 1.3. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat, inward L termination style. It is a solid tantalum capacitor with a standard ESR type.
AVX F930G336KAAAJ6 technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 1.3uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F930G336KAAAJ6 to view detailed technical specifications.
No datasheet is available for this part.