This 47uF tantalum capacitor features a polarized design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm. The capacitor is rated for a DC voltage of 4V and is constructed as a solid tantalum type.
AVX F930G476KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930G476KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.