This 47uF surface mount tantalum capacitor has a rated voltage of 4VDC and a tolerance of 10%. It has a standard ESR of 2.5 and a leakage current of 1.9. The capacitor operates between -55°C and 125°C and is constructed with a flat design. It is available in a 3216-18 package with an inward L termination style.
AVX F930G476KAAAJ6 technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 1.9uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F930G476KAAAJ6 to view detailed technical specifications.
No datasheet is available for this part.