The AVX F930J107MBAAJ6 is a 2-terminal solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 100 microfarads and a DC rated voltage of 6.3 volts. The capacitor is polarized and has a height of 1.9 millimeters. It measures 2.8 millimeters in width and 3.5 millimeters in length. The F930J107MBAAJ6 is a 3528-21 package type capacitor.
AVX F930J107MBAAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J107MBAAJ6 to view detailed technical specifications.
No datasheet is available for this part.