The AVX F930J107MCCAJ6 is a 100uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has an ESR of 0.7 and a leakage current of 6.3. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is packaged in a 6032-27 case.
AVX F930J107MCCAJ6 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 6.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-27 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX F930J107MCCAJ6 to view detailed technical specifications.
No datasheet is available for this part.